Knipex 98 24 02 SL VDE Phillips Screwdriver PH 2 x 100mm - Slim

Knipex 98 24 02 SL VDE Phillips Screwdriver PH 2 x 100mm - Slim

Knipex
Standard range
Order Code:

65-4060

Brand: Knipex MPN: 98 24 02 SL EAN-13: 4003773079767
Qty Unit Price (Ex VAT)
1+ £6.07
Price per unit Ex VAT
1 in stock, despatched same dayAdditional quantity lead time 4 weeks

High-quality Knipex slim PH 2 x 100mm Phillips screwdriver, VDE certified.


  • Ergonomically optimised 2-component grip for reduced hand strain when applying pressure
  • Handle prevents rolling
  • Chrome/vanadium/molybdenum steel blade
  • Burnished tip
  • Insulating multi-component handle
Blade Length 100mm
ESD Safe No
Height Safe No
Non Sparking No
Overall Length 212mm
Tip Type Phillips
Tip Size PH2
VDE/1000V Approved Yes

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C