Qty | Unit Price (Ex VAT) |
---|---|
1+ | £9.60 |
Hgh-quality PZ 2 x 100mm Knipex Pozidriv screwdriver, VDE certified.
Blade Length | 100mm |
---|---|
ESD Safe | No |
Height Safe | No |
Non Sparking | No |
Overall Length | 212mm |
Tip Type | Pozidriv |
Tip Size | PZ2 |
VDE/1000V Approved | Yes |
To use this facility please Sign In.
Sign In