Easter opening times here
Knipex 78 06 125 Electronic Super Knips® VDE 125mm

Knipex 78 06 125 Electronic Super Knips® VDE 125mm

Knipex
Standard range
Order Code:

65-3999

Brand: Knipex MPN: 78 06 125 EAN-13: 4003773084099
Qty Unit Price (Ex VAT)
1+ £24.60
Price per unit Ex VAT
2 in stock, despatched same dayAdditional quantity lead time 5 weeks

Knipex 78 06 125 Electronic Super Knips® VDE 125mm - These VDE-tested precision pliers are designed for ultra fine cutting work, e.g. in electronics and fine mechanics. they are ground, with very sharp cutting edges without bevel. Shear cut with controlled micro cutting edge misalignment for the most precise cutting of even the thinnest of wires and for a long service life. With precisely shaped tips they cut wires close to a surface from Ø 0.2 mm. Joint with stainless steel rivet. Extremely smooth movement for minimum operator fatigue, with opening spring and opening limiter. Cutting edge hardness approx. 54 HRC


  • Article No: 78 06 125
  • EAN: 4003773084099
  • Head: Polished
  • Handles: Insulated with multi-component grips, VDE-tested
  • Weight: 60g
  • Dimensions: 125 x 78 x 18mm
  • Standard: DIN ISO 9654 DIN EN 60900 IEC 60900
  • REACH compliant: Does not contain SVHC
  • RoHS compliant: Not applicable
  • Cutting capacities medium hard wire (diameter):Ø 1.0mm
  • Cutting capacities soft wire (diameter):Ø 0.2 – 1.6mm
  • Jaw length (B): 9mm
  • Jaw thickness (joint) (D): 7.5mm
  • Head width (A): 13.5mm
Type Super Knips
Length 125mm
Material Stainless steel

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C