Site: Industry
Currency: GBP    
Kontakt-Chemie 33163-AA Dust Off 67 Air Duster 200ml

Kontakt-Chemie 33163-AA Dust Off 67 Air Duster 200ml

Kontakt-Chemie
Standard range
Order Code:

87-0660

Brand: Kontakt-Chemie MPN: 33163-AA EAN-13: 5412386068584
  • Country of Origin: Belgium
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £30.66
12+ £26.35
Price per unit Ex VAT
12 in stock, despatched same dayAdditional quantity lead time 4 weeks

A quick and easy method of removing dust and dirt from inaccessible places.


  • Non-toxic pressured air blasts the dusty parts clean with the aid of the plug in nozzle
  • Supplied in 200ml aerosol
Type Air duster
Capacity 200ml
Flammable No
Invertible No

Order Code: 89-4468

MPN: FSC03

Sealey
Standard range
Price per unit Ex VAT
1+
£614.78
50 in Stock, despatched in 2 days

Order Code: 89-8072

MPN: FSC04ST

Sealey
Standard range
Price per unit Ex VAT
1+
£167.96
1 in Stock, despatched in 2 days

Order Code: 89-8073

MPN: FSC05

Sealey
Standard range
Price per unit Ex VAT
1+
£445.77
50 in Stock, despatched in 2 days

Order Code: 89-8074

MPN: FSC05ST

Sealey
Standard range
Price per unit Ex VAT
1+
£175.96
10 in Stock, despatched in 2 days

Order Code: 89-8085

MPN: FSC06

Sealey
Standard range
Price per unit Ex VAT
1+
£293.26
10 in Stock, despatched in 2 days

Order Code: 89-8086

MPN: FSC06ST

Sealey
Standard range
Price per unit Ex VAT
1+
£147.96
10 in Stock, despatched in 2 days

Order Code: 89-7038

MPN: FSC04

Sealey
Standard range
Price per unit Ex VAT
1+
£312.80
Out of stockBack-order availability date - 06/04/2025

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C