Site: Industry
Currency: GBP    
Kuny's 124M Workright™ Flex Grip® Gloves - Medium

Kuny's 124M Workright™ Flex Grip® Gloves - Medium

Kuny's
Standard range
Order Code:

96-4300

Brand: Kuny's MPN: 124M EAN-13: 0084298812439
  • Quickly find another product in this range by Size:

    L M XL
Qty Unit Price (Ex VAT)
1+ £16.00
Price per unit Ex VAT
5 in Stock, despatched in 4 days

The Kuny's CLC Workright™ Flex Grip® Gloves offer comfort to the professional user without reducing dexterity. They have a padded synthetic palm material that is soft and comfortable to wear. Easy to put on via the elastic cuff with hook & loop closure and textured pull-on tab.

The finger tips are reinforced, providing added abrasion resistance. With padded knuckles for protection against bumps and a stretch spandex back for flexibility and fit.

1 x Pair of Kuny's CLC Workright™ Flex Grip® Gloves - Medium


Disposable No
Size M
Type Glove
Powdered No
Quantity 1 Pair
Anti-Static No
AQL N/A

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C