Easter opening times here
Labfacility Pt100 Heavy Duty Precision Probe With Terminal Head

Labfacility Pt100 Heavy Duty Precision Probe With Terminal Head

Labfacility Brand: Labfacility

These wide temperature range, heavy duty Pt100 sensors have 6mm diameter stems manufactured from 316 stainless steel. The probes are terminated in an IP67 rated aluminium alloy weatherproof terminal head that has a 4-wire connection block and a M20 cable entry (with gland).

  • Temperature range -100°C to +450°C
  • Choice of probe lengths 200 or 400mm
  • Pt100 Class B 4-wire connection to IEC 751
  • M20 x 1.5mm cable gland
Mftrs. pt. no.Probe length (mm)Order code
XE-3652-00120061-3216
XE-3654-00140061-3216


Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C