The Lascar EL-GFX-TC is a K, J & T-type Thermocouple Data Logger with Graphic Screen. This standalone data logger can measure and store more than 250,000 temperature readings from a K, J or T-type thermocouple at a resolution of 0.1°C (0.2°F). It comes supplied with a K-type thermocouple capable of measuring from -80°C to +400°C (-112°F to +752°F).
Your application will determine which probe is most suitable based on temperature range, accuracy, form and price. A wide variety of alternative thermocouples are available for this device.
The user can easily set up the logger and view downloaded data by plugging the data logger into a PC's USB port and using the free EasyLog software (available as a free download from www.easylogusb.com). Data can then be graphed, printed and exported to other applications for detailed analysis.
The data logger features a high contrast dot-matrix LCD and three buttons to navigate through an on-screen menu. This menu provides the user with access to real-time trend analysis, data summaries and the ability to start, stop and restart the data logger without the need to connect the data logger to the host-PC. Users can reset the maximum / minimum reading using the on-screen menu; this introduces an 'event marker' into the data which can later be viewed in the graphing software ('Mark Events' option) and the data file after download.
What's in the Box?
Lascar EL-GFX-TC
K-type; -80°C (-112°F) to +400°C (+752°F)
2x Lithium metal batteries (allows logging for up to 1 year)
Probe measurement range | |
K-type (supplied) | -80°C (-112°F) to +400°C (+752°F) |
K-type | -200°C (-328°F) to +1350°C (+2462°F) |
J-type | -200°C (-328°F) to +1190°C (+2174°F) |
T-type | -200°C (-328°F) to +390°C (+734°F) |
Accuracy (logger error) | ±0.5°C (±0.9°F) |
Internal resolution | 0.1°C (0.1°F) |
Logging rate | User selectable between 2 seconds and 1 hour |
Operating temperature range | -10°C to +40°C (-14°F to +104°F) (data logger only) |
Battery Life | 1 year (at 25°C, 1 minute logging rate, LCD off) |
Readings | 252,928 |
Dimensions | 102 x 48.5 x 30.5mm |