Site: Industry
Currency: GBP    
Lascar EL-USB-1-LCD Data Logger

Lascar EL-USB-1-LCD Data Logger

Lascar
Standard range
Order Code:

85-3419

Brand: Lascar MPN: EL-USB-1-LCD Calibration Available
Qty Unit Price (Ex VAT)
1+ £52.06
Price per unit Ex VAT
Out of stock10 due on 10/04/2025


This standalone data logger measures and stores more than 16,000 temperature readings over a -35°C to +80°C (-31°F to +176°F) measurement range. At the touch of a button, use the on-board display to cycle between the current, minimum and maximum temperature logs seen during the session. For further details see the FAQ at www.lascarelectronics.com/support.

  • –35°C to +80°C (–31°F to +176°F) measurement range
  • Environmental protection to IP67
  • USB interface for set-up and data download
  • Immediate and delayed start logging
  • Supplied with ½AA 3.6V lithium battery and wall mount clip


Type Data logger
Calibrated No

Order Code: 85-3410

MPN: EL-USB-1

Lascar
Standard range
Price per unit Ex VAT
1+
£45.53
£39.99
34 in stock, despatched same dayAdditional quantity lead time 7 days

Order Code: 87-6251

MPN: EL-USB-1-LCD CAL-T

Lascar
Standard range
Price per unit Ex VAT
1+
£86.24
Available to back orderBack-order availability date - 15/04/2025

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C