Site: Industry
Currency: GBP    
Lascar EL-USB-1-LCD Data Logger CAL-T

Lascar EL-USB-1-LCD Data Logger CAL-T

Lascar
Standard range
Order Code:

87-6251

Brand: Lascar MPN: EL-USB-1-LCD CAL-T
Qty Unit Price (Ex VAT)
1+ £86.24
Price per unit Ex VAT
Available to back orderBack-order availability date - 10/04/2025

This standalone data logger measures and stores up to 32,510 temperature readings over a -35°C to +80°C (-31°F to +176°F) measurement range. At the touch of a button, use the on-board display to cycle between the current, minimum and maximum temperature logs seen during the session.

For further details see the FAQ here.




  • Supplied with traceable calibration certificate
  • –35°C to +80°C (–31°F to +176°F) measurement range
  • Stainless steel (316 grade) case
  • Environmental protection to IP67
  • USB interface for set-up and data download
  • Immediate and delayed start logging
  • Supplied with ½AA 3.6V lithium battery and wall mount clip


Type Data logger

Order Code: 85-3419

MPN: EL-USB-1-LCD

Lascar
Standard range
Price per unit Ex VAT
1+
£52.06
Out of stock10 due on 10/04/2025

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C