Site: Industry
Currency: GBP    
Lascar EL-USB-2+ High Accuracy Humidity, Temperature and Dew Point USB Logger

Lascar EL-USB-2+ High Accuracy Humidity, Temperature and Dew Point USB Logger

Lascar Brand: Lascar
This standalone data logger measures and stores up to 16,382 relative humidity and 16,382 temperature readings over 0 to 100% RH and -35°C to +80°C (-31°F to +176°F) measurement ranges. The user can easily set up the logger and view downloaded data by plugging the data logger into a PC's USB port and running the purpose designed software under 32-bit and 64-bit versions of Windows 7, 8 and 10.

Relative humidity, temperature and dew point (the temperature at which water vapour present in the air begins to condense) data can then be graphed, printed and exported to other applications. The data logger is supplied complete with a long-life lithium battery, which can typically allow logging for 3 years.

For further details see the FAQ here.



  • Higher accuracy sensor when compared with the EL-USB-2
  • 0 to 100%RH measurement range
  • -35°C to +80°C (-31°F to +176°F) measurement range
  • Dew point indication via Windows control software
  • USB interface for set-up and data download
  • User-programmable alarm thresholds for % RH & T
  • Status indication via red and green LEDs
  • Supplied with replaceable internal lithium battery and Windows control software
  • Environmental protection to IP67
Data storage capacity16,000 Samples/Readings
Humidity measurements
Range0 to 100% RH
Accuracy2.05%RH typical (10 to 90%RH)
Internal resolution0.5%RH
Long term stability< 0.25% RH/year
Temperature measurements
Range–35°C to 80°C (–31°F to 176°F)
Accuracy0.45°C (0.86°F) typical (5° to 60°C)
Internal resolution0.5°C (1°F) Overall
Dew point accuracy1.5°C typical (-35° to +80°C, 40 to 100%RH)
Sampling rateOnce every 10 seconds to once every 12 hours
Operating range–35°C to 80°C (–31°F to 176°F


Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C