Lascar EL-USB-2+ High Accuracy Rel. Humidity and Temperature Data Logger CAL-T/H

Lascar EL-USB-2+ High Accuracy Rel. Humidity and Temperature Data Logger CAL-T/H

Lascar
Standard range
Order Code:

87-6253

Brand: Lascar MPN: EL-USB-2+ CAL-T/H
Qty Unit Price (Ex VAT)
1+ £111.38
Price per unit Ex VAT
Available to back orderBack-order availability date - 19/04/2025

This standalone data logger measures and stores up to 16,382 relative humidity and 16,382 temperature readings over 0 to 100% RH and -35°C to +80°C (-31°F to +176°F) measurement ranges. The user can easily set up the logger and view downloaded data by plugging the data logger into a PC's USB port and running the purpose designed software under 32-bit and 64-bit versions of Windows 7, 8 and 10.

Relative humidity, temperature and dew point (the temperature at which water vapour present in the air begins to condense) data can then be graphed, printed and exported to other applications. The data logger is supplied complete with a long-life lithium battery, which can typically allow logging for 3 years.

For further details see the FAQ here.




  • Supplied with traceable calibration certificate
  • Higher accuracy sensor when compared with the EL-USB-2
  • 0 to 100%RH measurement range
  • -35°C to +80°C (-31°F to +176°F) measurement range
  • Dew point indication via Windows control software
  • USB interface for set-up and data download
  • User-programmable alarm thresholds for % RH & T
  • Status indication via red and green LEDs
  • Supplied with replaceable internal lithium battery and Windows control software
  • Environmental protection to IP67


Type Data logger

Order Code: 85-3527

MPN: EL-USB-2+

Lascar
Standard range
Price per unit Ex VAT
1+
£59.19
£56.35
2 in stock, despatched same dayAdditional quantity lead time 7 days

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C