Site: Industry
Currency: GBP    
Lascar EL-USB-2 USB Datalogger Temperature and Humidity CAL-T/H

Lascar EL-USB-2 USB Datalogger Temperature and Humidity CAL-T/H

Lascar
Standard range
Order Code:

85-3439

Brand: Lascar MPN: EL-USB-2 CAL-T/H
Qty Was Unit Price (Ex VAT)
1+ £112.69   £99.74
Price per unit Ex VAT
Available to back orderBack-order availability date - 08/04/2025

The Lascar EL-USB-2 data logger can record up to 16,382 relative humidity and 16,382 temperature readings over the range of 0 to 100% RH and between –35°C to +80°C. Using the included, purpose designed software the collected data can be easily downloaded, via USB, and then analysed via graphs, printed or exported. The data logger may also be set up via the software, which will allow the user to set the logger name, unit of measurement, measurement rate, high and low alarms, start data and time. The unit and software combination is ideal for use in a wide range of environmental and process monitoring applications, both indoor and outdoor and is especially suitable for unattended monitoring.

For further details see the FAQ here.





  • Supplied with traceable calibration certificate
  • Relative humidity measurement range 0 to 100%
  • Temperature measurement range –35°C to +80°C
  • Dew point indication via software
  • Unit set-up and data download via simple USB configuration
  • Includes Windows software for unit configuration and data manipulation
  • Programmable sample rates
  • Status indication via LEDs
  • Programmable alarm thresholds for %RH and temperature
  • Data stored in non-volatile memory
  • Powered by 1x ½AA 3.6V lithium battery (supplied) - for suitable replacement see Batteries section
  • Translucent cap for protection to IP67


Type Data logger

Order Code: 85-3411

MPN: EL-USB-2

Lascar
Standard range
Price per unit Ex VAT
1+
£57.99
2 in stock, despatched same dayContact us for additional availability

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C