Qty | Unit Price (Ex VAT) |
---|---|
1+ | £23.27 |
This sensor is a 10K NTC thermistor probe that has a measurement range of -40°C to +200°C (-40°F to +392°F).
Display Format | N/A |
---|---|
Display Type | N/A |
Meter Function | Thermometer |
No. of Digits | N/A |
Panel Cut-Out Height | N/A |
Panel Cut-Out Width | N/A |
To use this facility please Sign In.
Sign In