Laserliner 081.110A SuperLine 2D Cross-Line Lasers

Laserliner 081.110A SuperLine 2D Cross-Line Lasers

Laserliner
Standard range
Order Code:

49-3118

Brand: Laserliner MPN: 081.110A EAN-13: 4021563662579
  • Country of Origin:
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £29.49
Price per unit Ex VAT
19 in stock, despatched in 4 working days

This SuperLine 2D from Laserliner is a line laser for alignment on all surfaces, designed to offer simple cleaning without damaging attachment on wallpaper, painted wall plaster, gypsum fiber board, tiles, glass or wood. Equipped with an automatic cross-line laser and additional tilt function, allowing the creation of gradients, while the strong magnetic clamps allow mounting on magnetic surfaces.


  • 2 axis laser line
  • Simple operation
  • 360° rotating angle scale
  • Display accuarcy 1mm/m
  • Visible beam length 650nm
  • Power supply 2 x AAA
  • Weight 200g
  • Max. range 6m
  • Laser category 2M
  • Type SL 2D
  • Height: 70mm
  • Width: 120mm
  • Accuracy 1mm/1m
  • Illuminated spirit
  • Manufacturer's part 081.110A
Type Cross line laser
Range 6m

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C