LCR FSC160V22PF5% 22pf 160V ±1pf Polystyrene Capacitor

LCR FSC160V22PF5% 22pf 160V ±1pf Polystyrene Capacitor

LCR
Standard range
Order Code:

12-0506

Brand: LCR MPN: FSC160V22PF5%
Qty Unit Price (Ex VAT)
1+ £0.909
Price per unit Ex VAT
24 in stock, despatched same dayAdditional quantity lead time 5 weeks

A LCR FSC series, axial polystyrene capacitor offering high performance combined with small physical size. Suited for applications like tuned circuits, IF transformers, timing circuits.


Type Axial
Capacitance 22pF
Dimensions Ø4 x 8mm
Material Polystyrene
Operating Temperature -40 to +85°C
Pitch N/A
Tolerance 5%
Voltage 160V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C