LEDVANCE 146403.LE.00.01 Hql LED Filament V 3000Lm 20W 840 E27 Cool White

LEDVANCE 146403.LE.00.01 Hql LED Filament V 3000Lm 20W 840 E27 Cool White

LEDVANCE
Standard range
Order Code:

41-1148

Brand: LEDVANCE MPN: 146403.LE.00.01 EAN-13: 4099854071799
Qty Unit Price (Ex VAT)
1+ £12.54
Price per unit Ex VAT
23 in stock, despatched in 4 working days

LED replacement of HQL lamps for design-oriented applications in outdoor lighting.
Type Bulb
(Ø) 75mm
Base E-27
Circuits 100000
Colour Cool white
Colour temperature (Kelvin) 4000K
Colour temperature range 4000 K
Dim (Ø x L) 75 mm x 151 mm
Dimmable No
Energy efficiency rating D (A - G)
Equivalent to power rating 80W
Length 151mm
Light bulbshape Ellipse
Luminous flux 3000lm
Operating voltage 230V
Power 20W
Product lifespan approx 25000h

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C