LEDVANCE Endura Flood Warm, a powerful 30W light emitting a cozy 3000K warm white glow. Perfect for both indoor and outdoor applications, this flood light enhances visibility while adding a touch of elegance to your spaces. With its energy-efficient design, you’ll reduce electricity costs without sacrificing quality or brightness
Type | Floodlight |
Bulb type | LED (monochrome) |
Colour rendering index | 80-89 |
Depth | 39mm |
Dim | (L x W x H) 18.6 x 3.4 x 16.3 cm |
Dimmable | No |
Energy consumption | 30 kWh/1000h |
Energy efficiency rating | n.rel. |
Factory colour | White |
Height | 16.3cm |
IP rating | IP65 |
Length | 18.6cm |
Light bulb included | Yes |
Material | Aluminium |
No. of bulbs | 1 |
Power | 30W |
Protection class | IP65 |
Rating per bulb | 30W |
Total luminous flux | 2400lm |
Weight | 650g |
Width | 3.4cm |
---|
To use this facility please Sign In.
Sign In