LEDVANCE 4058075271685 LED Bulkhead 11W 4000K Blk Cool White

LEDVANCE 4058075271685 LED Bulkhead 11W 4000K Blk Cool White

LEDVANCE
Standard range
Order Code:

41-1154

Brand: LEDVANCE MPN: 4058075271685 EAN-13: 4058075271685
Qty Unit Price (Ex VAT)
1+ £12.99
Price per unit Ex VAT
Available to back orderBack order, lead time 3 weeks

Product advantages: Easy and fast installation. Energy-efficient through LED technology. Product features: Bright and functional LED exterior lights. Protection class: IP54 Applications: Outdoor areas. Cellars, garages, warehouses. Technical equipment: Complete mounting and connection accessories included.
Type Wall Light
Base Built-in LED
Bulb type LED (monochrome)
Colour rendering index 80-89
Colour temperature (Kelvin) 4000K
Colour temperature range 4000 K
Depth 79mm
Dim (L x W x H) 21.6 x 14.3 x 7.9 cm
Dimmable No
Energy consumption 11 kWh/1000h
Energy efficiency rating n.rel.
Factory colour Black
Height 7.9cm
IP rating IP54
Length 21.6cm
Light bulb included Yes
Luminous flux 840lm
Material Plastic
Operating voltage 230V
Power 11W
Protection class IP54
Rating per bulb 11W
Total luminous flux 840lm
Weight 245g
Width 14.3cm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C