LEDVANCE Submarine 2, designed for both aesthetic appeal and energy efficiency. With dual 19W lights emitting a stunning cool white 4000K color temperature, this versatile lighting solution is perfect for any setting, from modern homes to bustling commercial spaces.
Type | Ceiling Light |
Base | G13 |
Bulb type | LED (monochrome) |
Colour | Neutral white |
Colour rendering index | 80-89 |
Colour temperature (Kelvin) | 4000K |
Colour temperature range | 4000 K |
Depth | 75mm |
Dim | (L x W x H) 156.1 x 10.7 x 7 cm |
Dimmable | No |
Energy consumption | 40 kWh/1000h |
Energy efficiency rating | n.rel. |
Factory colour | Grey |
Height | 7cm |
IP rating | IP65 |
Length | 156.1cm |
Light bulb included | Yes |
Material | Acrylonitrile butadiene styrene |
Misc Attribute | Rectangular |
No. of bulbs | 2 |
Operating voltage | 230V |
Power | 38W |
Protection class | IP65 |
Rating per bulb | 19W |
Total luminous flux | 3500lm |
Weight | 1.860000kg |
Width | 10.7cm |
---|
To use this facility please Sign In.
Sign In