Can be controlled via LEDVANCE Smart+ WiFi app (with Android 4.4 or iOS 9.0 or higher). Control via Google Assistant or Amazon Alexa possible. Network protocol: WiFi.
Wireless control via app. Easy to install and use. Does not contain mercury applications. General lighting. Living spaces. Trade (hotels, bars, boutiques, etc.). Outdoor applications only in suitable lamps.
Type | Bulb |
Base | E-27 |
Bulb type | LED (monochrome) |
Colour | RGBW |
Colour rendering index | 80 Ra |
Data transfer (Smart Home) | Wireless |
Dimmable | Yes |
Energy consumption | 16 kWh/1000h |
Energy efficiency rating | F (A - G) |
Factory colour | White |
Light bulbshape | Globe shape |
Luminous flux | 1521.00lm |
No. of bulbs | 1 |
Operating voltage | 230V |
Power | 14W |
Power supply (LOV) | mains-powered |
Product lifespan approx | 20000h |
Radiation angle | 0° |
Total luminous flux | 1521.00lm |
Weight | 0.14kg |
---|
To use this facility please Sign In.
Sign In