Easter opening times here
Leuze Electronic 50109717 IS 230MM/4NO-15N-S12 Inductive Sensor

Image Representative of Range

Leuze Electronic 50109717 IS 230MM/4NO-15N-S12 Inductive Sensor

Leuze Electronic
Standard range
Order Code:

55-1503

Brand: Leuze Electronic MPN: 50109717 EAN-13: 2050001043573
Qty Unit Price (Ex VAT)
1+ £127.63
Price per unit Ex VAT
7 in stock, despatched in 4 working days

An inductive proximity switch with a typical sensing range of 15mm and an M30 x 1.5a cylindrical housing. The sensor is easy to integrate and its high sensitivity makes it suitable for specialist applications.
  • Output function PNP Transistor, make contact (NO)
  • Operating voltage 10 to 30V DC
  • Non-embedded installation
  • LED indication for switching state
  • Built-in short circuit protection
  • Inductive and polarity reversal protection
  • M12 4-pin axial connector
  • Operating temperature -25°C to +70°C
  • IP67 Rated
  • cUL Listed
Connection M12 connector
Contact Configuration NO
Material Nickel plated brass
Operating Temperature –25 to +70°C
Operating Voltage (DC) 10 to 30V
Output PNP / NPN
Protection Type IP67
Sensor Type Inductive proximity
Size 30mm
Switching Frequency 700Hz

Order Code: 55-0389

MPN: 99-0524-14-04

Binder PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
1+
£14.33
£11.54
50 in stock, despatched in 4 working days

Order Code: 55-0391

MPN: 99-0524-24-04

Binder PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
1+
£14.33
£12.31
42 in stock, despatched in 4 working days

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C