Liberon 069965 Wax Polish Black Bison Walnut 500ml

Liberon 069965 Wax Polish Black Bison Walnut 500ml

Liberon
Standard range
Order Code:

96-4943

Brand: Liberon MPN: 069965 EAN-13: 3282390090305
Qty Unit Price (Ex VAT)
1+ £7.48
Price per unit Ex VAT
3 in stock, despatched same dayContact us for additional stock

Liberon Black Bison Fine Paste Wax is ideal for nourishing and protecting all types of wood, including lacquers and French polishes. Black Bison is well known for its quality and distinctive, pleasant smell. It is traditionally used on antiques but is also suitable for use on modern furniture and will enhance the natural beauty of wood whilst protecting it against dryness.

Performance:
- Gives good resistance to finger and water marks.
- Ideal for small surfaces.
- Feeds, polishes and helps prevent wood drying out.
- Highly lustrous and hard-wearing.
- Helps cover marks and scratches.
- EN 71 Part 3 approved - safe for toys.
- Endorsed by the Guild of Master Craftsmen.
- Silicone free.
- Usage: interior.

Drying time: minimum 20 minutes.

The Liberon LIBBBPWW500 Bison Paste Wax Walnut comes in the following:
Pack Size: 500ml
Colour: Walnut


Type Wax

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C