Site: Industry
Currency: GBP    
Lighthouse L/HEHEAD150R Elite LED Sensor Rechargeable Headlight 150 lumens

Lighthouse L/HEHEAD150R Elite LED Sensor Rechargeable Headlight 150 lumens

Lighthouse
Extended range
Order Code:

96-5010

Brand: Lighthouse MPN: L/HEHEAD150R EAN-13: 5023969313382
Qty Unit Price (Ex VAT)
1+ £20.79
Price per unit Ex VAT
Available to back orderPlease contact us for lead time

The Lighthouse Elite LED Sensor Headlight features the latest LED COB (Chip On Board) technology. This headlight provides a super bright, wide-angle beam that offers 3 output options of high, low or strobe.

An optional sensor operated mode can be activated by holding the switch down for 3 seconds. This mode allows the light to be switched on or off by moving your hand directly in front of the light. A useful feature for gloved or dirty hands. Fitted with an adjustable head strap for increased comfort.

Supplied with a USB Charger and USB Lead.

Specification:

Output: 50/150 lumens
Run Time: 4-12 hours
Beam Distance: 8-20m
Power: 1 x 3.7V 2200mAh Li-ion battery
Charge Time: 5 hours
Weight: approx. 157g


Type Head Lamp

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C