Easter opening times here
Linear Tech LT1017CN8 Comparator PDIP 8 Pin

Image Representative of Range

Linear Tech LT1017CN8 Comparator PDIP 8 Pin

Linear Technology
Standard range
Order Code:

59-4927

Brand: Linear Technology MPN: LT1017CN8#PBF EAN-13: 2050000362514
Qty Unit Price (Ex VAT)
1+ £7.48
Price per unit Ex VAT
7 in stock, despatched in 4 working days

The Linear Technology LT1017/LT1018 are general purpose micropower comparators. The LT1017 is optimized for lowest operating power while the LT1018 operates at higher power and higher speed. Both devices can operate from a single 1.1V cell up to 40V. The output stage includes a class “B” pull-up current source, eliminating the need for an external resistive pull-up and saving power. The output stage is also designed to allow driving loads connected to a supply more positive than the device, as can comparators with open-collector output stages. Input specifications are also excellent. On-chip trimming minimizes offset voltage, while high gain and common mode rejection ratio keep other input referred errors low. Common mode voltage range includes ground. Special circuitry prevents false output states even if the input is overdriven. The LT1017/LT1018 are pin compatible with older dual comparators such as 393 type devices.
  • Maximum offset voltage: 1mV
  • Maximum bias current: 15nA
  • Typical output drive: 70mA
  • Operates from 1.1V to 40V
  • Internal pull-up current
  • Output can drive loads above V +
  • 30µA supply current (LT1017) 110µA supply current (LT1018)
  • Available in 8-Lead PDIP, 8-Lead plastic S0, and 16-Lead plastic SO packages
  • Operating temp.: 0 to 70°C
  • For full details please refer to data sheet

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C