Site: Industry
Currency: GBP    
LINIAN 1LTEG002.5 T & E Clip, Grey, 2.5mm - Pack Of 100

LINIAN 1LTEG002.5 T & E Clip, Grey, 2.5mm - Pack Of 100

LINIAN
Standard range
Order Code:

65-4445

Brand: LINIAN MPN: 1LTEG002.5 EAN-13: 5060552870297
Qty Unit Price (Ex VAT)
1+ £12.15
Price per unit Ex VAT
3 in stock, despatched same dayAdditional quantity lead time 2 days

The LINIAN 1LTEG002.5 Grey T & E Clip is a single-component fire rated fixing, with safety and efficiency at the core of its design. This T & E Clip is suitable for cable with an overall diameter of 10 x 5mm.

With their expect design, these clips can be used with a variety of equipment such as:

  • Twin cable
  • CPC cabling
  • PVC trunking
  • Anchor fixings for wire

With the T & E Clips simple design, there is no need for plugs, screws or washers. The installation has three simple steps; Drill a hole, slide the clip over your cable, and then compress to insert the clip into the hole.


  • 18th Edition Compliant
  • CE & CA Certified
  • Single-component design
  • No plugs, screws or washers needed
  • Corrosion Resistant & UV Stable
  • BSEN 50200 120 minutes fire time
  • DIN 4102-12 DIN 90 minutes fire time
  • Fire-resistant >1200°C
Type Cable clip
Cable Size 10 x 5mm
Colour Grey
Fire Rated Yes
Fixing Hole Depth 30mm
Fixing Hole Diameter 6mm
Material Steel
Maximum tensile load 24kg
Mounting Snap in
Pack Quantity 100
Suitable for Flat Cable

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C