This Cadmium Red Medium Hue Liquitex Professional Spray Paint is ideal for use by professional artists, illustrators, teachers and students both indoors and outside. Using water-based technology, Liquitex Professional Spray Paint brings you brilliant but durable colours which can be easily cleaned up when wet but satisfyingly permanent when dry.
- Low odour formulation
- Suitable for use on a variety of surfaces including wood, masonry, metal and glass
- Fine art pigments ensure professional quality
- Can be mixed with other Liquitex products
- Supplied in 400ml cans
- Manufacturer's type 4450151
Type | Spray paint can |
Colour(s) | Cadmium red medium |
Pack Size | 400ml |
---|
Order Code: 89-4468
MPN: FSC03
50 in Stock, despatched in 2 days
Order Code: 89-8072
MPN: FSC04ST
1 in Stock, despatched in 2 days
Order Code: 89-8073
MPN: FSC05
50 in Stock, despatched in 2 days
Order Code: 89-8074
MPN: FSC05ST
10 in Stock, despatched in 2 days
Order Code: 89-8085
MPN: FSC06
10 in Stock, despatched in 2 days
Order Code: 89-8086
MPN: FSC06ST
10 in Stock, despatched in 2 days
Order Code: 89-7038
MPN: FSC04
Out of stockBack-order availability date - 31/03/2025