LOCTITE 135246 509 Flexible Gasket Medium Strength 315ml

LOCTITE 135246 509 Flexible Gasket Medium Strength 315ml

LOCTITE
Standard range
Order Code:

87-7091

Brand: LOCTITE MPN: 135246
Qty Unit Price (Ex VAT)
1+ £154.00
Price per unit Ex VAT
1 in stock, despatched same dayBack-order availability date - 01/05/2025

LOCTITE 509 is a flexible sealant that withstands minor flange movement caused by vibrations. Applications include gearbox and engine casings.


  • Fluorescent blue properties allow easy visual inspection during assembly
  • Will not run when applied to vertical surfaces
  • Flexible at temperatures up to 149°C (300°F)
  • Thixotropic
  • Medium strength
  • Supplied in 315ml container
  • Manufacturer's part 135246
Type Gasket sealant
Colour Blue
Volume 315ml

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C