LOCTITE 135431 401 Instant Adhesive 500g

LOCTITE 135431 401 Instant Adhesive 500g

LOCTITE
Order Code:

87-7153

Brand: LOCTITE MPN: 135431 EAN-13: 5010266401881
  • RoHS Compliant
  • Country of Origin: Ireland
  • Not for sale to persons under age of 18 18+

Discontinued


LOCTITE 401 is designed for the assembly of difficult-to-bond materials which require uniform stress distribution and strong tension and/or shear strength. It provides rapid bonding of a wide range of materials, including metals, plastics and elastomers.

LOCTITE 401 is also suited for bonding porous materials such as wood, paper, leather and fabric.


  • Universal instant adhesive
  • Bonds a wide range of similar or dissimilar substrates (metals, rubber, wood, cardboard, ceramics as well as most plastics)
  • Very high strength on close-fitting parts
  • Perfect for all quick repairs and all types of small emergency repairs
  • Supplied in a 500g bottle
  • LOCTITE type 401
Type Instant
Colour Clear
Dispensing Method Bottle
Volume 500g

Order Code: 89-4468

MPN: FSC03

Sealey
Standard range
Price per unit Ex VAT
1+
£614.78
50 in stock, despatched in 2 working days

Order Code: 89-7038

MPN: FSC04

Sealey
Standard range
Price per unit Ex VAT
1+
£312.80
10 in stock, despatched in 2 working days

Order Code: 89-8072

MPN: FSC04ST

Sealey
Standard range
Price per unit Ex VAT
1+
£167.96
1 in stock, despatched in 2 working days

Order Code: 89-8073

MPN: FSC05

Sealey
Standard range
Price per unit Ex VAT
1+
£445.77
50 in stock, despatched in 2 working days

Order Code: 89-8074

MPN: FSC05ST

Sealey
Standard range
Price per unit Ex VAT
1+
£175.96
10 in stock, despatched in 2 working days

Order Code: 89-8085

MPN: FSC06

Sealey
Standard range
Price per unit Ex VAT
1+
£293.26
20 in stock, despatched in 2 working days

Order Code: 89-8086

MPN: FSC06ST

Sealey
Standard range
Price per unit Ex VAT
1+
£147.96
10 in stock, despatched in 2 working days

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C