LOCTITE 2015058 EA Double Bubble Epoxy Adhesive 50 x 3g

LOCTITE 2015058 EA Double Bubble Epoxy Adhesive 50 x 3g

LOCTITE
Standard range
Order Code:

87-7249

Brand: LOCTITE MPN: 2015058 EAN-13: 5010266011660
  • RoHS Compliant
  • Country of Origin: Germany
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Was Unit Price (Ex VAT)
1+ £74.89   £69.95
Price per unit Ex VAT
4 in stock, despatched same dayAdditional 1 due on 02/05/2025

Double Bubble from LOCTITE is a general purpose, single use, five-minute two-part epoxy resin adhesive suitable for maintenance applications that demand fast setting. It is ideal for the repair of electrical and electronic components, tools, items of furniture and automotive parts and can be used on a variety of substrates, including metals, wood, ceramics, glass, stone and concrete.


  • Can sustain temperatures of -40°C to +80°C
  • Supplied in box of 50 sachets of 3g
  • Supplied complete with pallets and mixing sticks
  • Manufacturer's part 2015058
Type Structural adhesive
Pack Size 150g

Order Code: 89-4468

MPN: FSC03

Sealey
Standard range
Price per unit Ex VAT
1+
£614.78
50 in stock, despatched in 2 working days

Order Code: 89-7038

MPN: FSC04

Sealey
Standard range
Price per unit Ex VAT
1+
£312.80
10 in stock, despatched in 2 working days

Order Code: 89-8072

MPN: FSC04ST

Sealey
Standard range
Price per unit Ex VAT
1+
£167.96
1 in stock, despatched in 2 working days

Order Code: 89-8073

MPN: FSC05

Sealey
Standard range
Price per unit Ex VAT
1+
£445.77
50 in stock, despatched in 2 working days

Order Code: 89-8074

MPN: FSC05ST

Sealey
Standard range
Price per unit Ex VAT
1+
£175.96
10 in stock, despatched in 2 working days

Order Code: 89-8085

MPN: FSC06

Sealey
Standard range
Price per unit Ex VAT
1+
£293.26
20 in stock, despatched in 2 working days

Order Code: 89-8086

MPN: FSC06ST

Sealey
Standard range
Price per unit Ex VAT
1+
£147.96
10 in stock, despatched in 2 working days

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C