LOCTITE 2035020 EA 3430 A&B Clear (1:1) Static Mixer 50ml

LOCTITE 2035020 EA 3430 A&B Clear (1:1) Static Mixer 50ml

LOCTITE
Standard range
Order Code:

87-7251

Brand: LOCTITE MPN: 2035020 EAN-13: 5010266410142
  • Quickly find another product in this range by Pack Size:

    24ml 50ml
Qty Unit Price (Ex VAT)
1+ £24.55
Price per unit Ex VAT
1 in stock, despatched same dayAdditional quantity lead time 7 days

LOCTITE EA 3430 is a five-minute, 2-component epoxy adhesive that produces an optically clear bond line. It develops high strength on a wide range of substrates and is water-resistant. LOCTITE 3430 is a general-purpose bonder and is ideal for many DIY applications. Due to the very clear bond line, it is also the product of choice for bonding glass, decorative panels and displays. Medium viscosity and fast fixture time at room temperature ensure easy application.


  • Easy and fast to apply at room temperature
  • Ultra-clear bond line
  • Water resistant
  • General purpose bonder suitable for a wide range of substrates
  • Colour: Ultra clear
  • Working life: 7 minutes
  • Fixture time: 15 minutes
  • Service temperature range: -55 to +100°C
  • Tensile strength 22N/mm²
  • Peel strength 3N/mm
  • Mix ratio by volume: 01:01
  • Supplied in a 50ml twin syringe
  • LOCTITE type EA 3430
Type Structural adhesive
Pack Size 50ml

Order Code: 63-1101

MPN: 267452

LOCTITE
Standard range
Price per unit Ex VAT
1+
£65.89
£65.86
1 in stock, despatched same dayAdditional quantity lead time 7 days

Order Code: 89-4468

MPN: FSC03

Sealey
Standard range
Price per unit Ex VAT
1+
£614.78
100 in stock, despatched in 2 working days

Order Code: 89-7038

MPN: FSC04

Sealey
Standard range
Price per unit Ex VAT
1+
£312.80
10 in stock, despatched in 2 working days

Order Code: 89-8072

MPN: FSC04ST

Sealey
Standard range
Price per unit Ex VAT
1+
£167.96
1 in stock, despatched in 2 working days

Order Code: 89-8073

MPN: FSC05

Sealey
Standard range
Price per unit Ex VAT
1+
£445.77
50 in stock, despatched in 2 working days

Order Code: 89-8074

MPN: FSC05ST

Sealey
Standard range
Price per unit Ex VAT
1+
£175.96
10 in stock, despatched in 2 working days

Order Code: 89-8085

MPN: FSC06

Sealey
Standard range
Price per unit Ex VAT
1+
£293.26
20 in stock, despatched in 2 working days

Order Code: 89-8086

MPN: FSC06ST

Sealey
Standard range
Price per unit Ex VAT
1+
£147.96
10 in stock, despatched in 2 working days

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C