Easter opening times here
LOCTITE 142746 4204 High Thermal Resistance Clear Instant Adhesive 20g

LOCTITE 142746 4204 High Thermal Resistance Clear Instant Adhesive 20g

LOCTITE
Standard range
Order Code:

63-1058

Brand: LOCTITE MPN: 142746 EAN-13: 5010266454184
  • Country of Origin: USA
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £22.95
Price per unit Ex VAT
Available to back orderBack-order availability date - 23/04/2025

LOCTITE 4204 is a general purpose adhesive suitable for applications where heat resistance is required. It is toughened with elastomers for flexibility, impact resistance and improved resistance to heat and humidity.


  • Fixture time: 10 to 30s
  • Colourless, transparent
  • Suited for plastics
  • Suited for polyolefines in combination with LOCTITE Primers 770 or 7239
  • Suited for rubbers
  • Well suited for metals
  • Viscosity 4.000mPa.s
  • Service temperature range: -40 to +120°C
  • Supplied in a 20g pack
  • LOCTITE type 4204
Type Instant
Colour Clear
Dispensing Method Tube
Volume 20g

Order Code: 89-4468

MPN: FSC03

Sealey
Standard range
Price per unit Ex VAT
1+
£614.78
50 in stock, despatched in 2 working days

Order Code: 89-7038

MPN: FSC04

Sealey
Standard range
Price per unit Ex VAT
1+
£312.80
10 in stock, despatched in 2 working days

Order Code: 89-8072

MPN: FSC04ST

Sealey
Standard range
Price per unit Ex VAT
1+
£167.96
1 in stock, despatched in 2 working days

Order Code: 89-8073

MPN: FSC05

Sealey
Standard range
Price per unit Ex VAT
1+
£445.77
50 in stock, despatched in 2 working days

Order Code: 89-8074

MPN: FSC05ST

Sealey
Standard range
Price per unit Ex VAT
1+
£175.96
10 in stock, despatched in 2 working days

Order Code: 89-8085

MPN: FSC06

Sealey
Standard range
Price per unit Ex VAT
1+
£293.26
20 in stock, despatched in 2 working days

Order Code: 89-8086

MPN: FSC06ST

Sealey
Standard range
Price per unit Ex VAT
1+
£147.96
10 in stock, despatched in 2 working days

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C