Site: Industry
Currency: GBP    
LOCTITE 518 Flexible Fast Cure

LOCTITE 518 Flexible Fast Cure

LOCTITE Brand: LOCTITE

LOCTITE 518 is a medium-strength sealant which cures when confined in the absence of air, e.g., between close-fitting metal surfaces. Typical applications include sealing close-fitting joints between rigid metal faces and flanges.

LOCTITE 518 provides resistance to low pressures immediately after assembly of flanges. It is typically used as a form-in-place gasket on rigid flanged connections, e.g., transmissions and engine casings.

  • Medium-strength anaerobic gasket for metal flanges
  • Gel-type consistency
  • Ideal for overhead application and vertical faces (no dripping)
  • Adapts to flange surface irregularities and scratches up to 0.25mm
  • Seals instantly against low pressure
  • P1 NSF Reg. No: 123758
  • Supplied in syringes of 50, 65 or 300ml
  • LOCTITE type 518


Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C