Easter opening times here
LOCTITE 2069177 518 Flexible Fast Cure 300ml

LOCTITE 2069177 518 Flexible Fast Cure 300ml

LOCTITE
Standard range
Order Code:

87-7101

Brand: LOCTITE MPN: 2069177 EAN-13: 5010266012131
  • Quickly find another product in this range by Volume:

    50ml 300ml
Qty Unit Price (Ex VAT)
1+ £149.47
Price per unit Ex VAT
Available to back orderBack-order availability date - 23/04/2025

LOCTITE 518 is a medium-strength sealant which cures when confined in the absence of air, e.g., between close-fitting metal surfaces. Typical applications include sealing close-fitting joints between rigid metal faces and flanges.

LOCTITE 518 provides resistance to low pressures immediately after assembly of flanges. It is typically used as a form-in-place gasket on rigid flanged connections, e.g., transmissions and engine casings.


  • Medium-strength anaerobic gasket for metal flanges
  • Gel-type consistency
  • Ideal for overhead application and vertical faces (no dripping)
  • Adapts to flange surface irregularities and scratches up to 0.25mm
  • Seals instantly against low pressure
  • P1 NSF Reg. No: 123758
  • Supplied in a 300ml syringe
  • LOCTITE type 518
Type Gasket sealant
Colour Red
Volume 300ml

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C