Easter opening times here
LogiLink® Wireless LAN Printserver Printer USB 2.0 & MFP

LogiLink® Wireless LAN Printserver Printer USB 2.0 & MFP

LogiLink
Order Code:

49-0686

Brand: LogiLink MPN: PS0005B EAN-13: 4260113571224
  • E
    RoHS Exempt
  • Country of Origin:

Discontinued


This Wireless LAN Printserver Printer USB 2.0 & MFP from LogiLink® has been designed so that a printer with a USB port can be shared to numerous computers/PCs throughout a wired or wireless network. Equipped with a number of excellent features, including a built-in menu where settings can be adjusted, while a maximum of 150Mbbs data rate can be achieved in a wirelss network.


  • 10/100Mbit/s, RJ45 LAN connector
  • 802.11 n/b/g up to 150 Mbit/s wireless LAN
  • WEP, WPA-PSK, WPA2-PSK security
  • 1MB flash and 8MB SD RAM
  • MAC addressing, LPR, RAW
  • Apple Talk, NetWare, SNMB, NetBeui
  • Manufacturer's part PS0005B
LAN transfer rate 100Mbit/s
Number of 10/100 MB/s ports 1
Radio technology 2.4GHz
USB Ports 1x USB 2.0
Wireless LAN 54Mbit/s

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C