Easter opening times here
Lumberg 0103 06 6 Pin DIN Female Chassis Socket DIN 45322 Locking Flanged

Image Representative of Range

Lumberg 0103 06 6 Pin DIN Female Chassis Socket DIN 45322 Locking Flanged

Lumberg
Standard range
Order Code:

54-5524

Brand: Lumberg MPN: 0103 06 EAN-13: 2050000774751
Qty Unit Price (Ex VAT)
1+ £3.85
Price per unit Ex VAT
277 in stock, despatched in 4 working days

A panel mounting DIN socket that is shielded and suitable for use with a locking plug. The socket has a metal housing and flange, and solder terminals.
  • 6-Pins
Gender Socket
Mount Panel
Number of Ways 6
Type DIN socket

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C