Lumberg 0137 Series DIN Connector DIN 45322

Lumberg 0137 Series DIN Connector DIN 45322

Lumberg Brand: Lumberg
A range of cable mounting DIN plugs and panel mounting DIN sockets.

The plugs are straight connectors that are shielded and locking, with solder terminals and bend protection. The sockets are also shielded and are suitable for locking, and have metal housing and flange and solder terminals.
  • Colour: Silver
  • Connection: Soldering
  • Connector type: DIN connector
  • Material: Kink protection: PVC
  • Nominal current: 4 A
  • Nominal voltage: 60 Vac
  • Seal type: Snap-in
  • shielded
  • Temperature range: -20 to +85°C


Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C