Site: Industry
Currency: GBP    
Lumberg P 129 Modular Plug 8p8c RJ45 Plug Piercing Transparent

Lumberg P 129 Modular Plug 8p8c RJ45 Plug Piercing Transparent

Lumberg
Standard range
Order Code:

54-4836

Brand: Lumberg MPN: P 129 EAN-13: 2050000413803
Qty Unit Price (Ex VAT)
1+ £0.360
Price per unit Ex VAT
934 in Stock, despatched in 4 days


  • AWG size: 26
  • Colour: Transparent
  • Connection: Cutting-clamping technology
  • Connector standard: RJ45
  • Connector type: Plug, straight
  • Contact material: CuSn, gold plated
  • Manufacturer part No.: P 129
  • Network specification: CAT 3
  • Number of pins: 8p8c
  • Specification: Standard
  • Temperature range: -40 - +125°C
  • Type: RJ45
Type RJ45
Mounting Type Cable mount
Plug / Socket Plug

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C