Site: Industry
Currency: GBP    
Lumberg P 129 S Modular Plug 8p8c RJ45 Plug Piercing Transparent with Shielding

Lumberg P 129 S Modular Plug 8p8c RJ45 Plug Piercing Transparent with Shielding

Lumberg
Standard range
Order Code:

54-4837

Brand: Lumberg MPN: P 129 S EAN-13: 2050000413810
Qty Unit Price (Ex VAT)
1+ £0.730
Price per unit Ex VAT
638 in Stock, despatched in 4 days


  • AWG size: 26
  • Colour: Transparent
  • Connection: Cutting-clamping technology
  • Connector standard: RJ45
  • Connector type: Plug, straight
  • Contact material: CuSn, nickel undercoated and gold plated
  • Manufacturer part No.: P 129 S
  • Network specification: CAT 3
  • Number of pins: 8p8c
  • Specification: Standard
  • Type: RJ45
Type RJ45
Mounting Type Cable mount
Plug / Socket Plug

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C