Site: Industry
Currency: GBP    
Lumberg P 303 S modular Plug 10p10c RJ50 Piercing Transparent with Shielding

Lumberg P 303 S modular Plug 10p10c RJ50 Piercing Transparent with Shielding

Lumberg
Standard range
Order Code:

54-4838

Brand: Lumberg MPN: P 303 S EAN-13: 2050000413858
Qty Unit Price (Ex VAT)
1+ £1.11
Price per unit Ex VAT
277 in Stock, despatched in 4 days


  • Colour: Transparent
  • Connection: Cutting-clamping technology
  • Connector standard: RJ50
  • Connector type: Plug, straight
  • Contact material: Gold plated
  • Manufacturer part No.: P 303 S
  • Network specification: CAT 3
  • Number of pins: 10p10c
  • Specification: Round cable with shielding
  • Type: RJ48
Type RJ50
Mounting Type Cable mount
Plug / Socket Plug

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C