Mains EMI Filters Chassis Mount

Mains EMI Filters Chassis Mount

Yunpen Brand: Yunpen

A series of 1- and 2-stage EMI filters that are designed to provide high performance suppression of line-to-line and line-to-ground noise for electronic and electrical equipment.

  • Chassis mounting
  • Compact design
  • Low cost
  • UL, CSA, VDE
DeviceYD03T4L2YE05T4L2YE05T1
Rated voltage250V AC250V AC250V AC
Rated current3A5A5A
Stages221
Inductance4x 1.8mH2x 5mH2x 5mH
CX3x 0.1µF3x 0.1µF2x 0.1µF
CY4x 3300pF2x 3300pF2x 3300pF
Operating temperature range–25°C to +85°C–25°C to +85°C–25°C to +85°C
Dimensions84.5 x 70.5 x 28.5mm104 x 52 x 38mm89 x 52 x 38mm
TerminalsM4 ScrewM4 Screw250 Faston
Order code50-931250-931350-9314

DeviceYE10T1L2YK01T1
Rated voltage250V AC250V AC
Rated current10A1A
Stages21
Inductance2x 1.2mH2x 3.7mH
CX3x 0.1µF0.1µF
CY2x 3300pF2x 3300pF
Operating temperature range–25°C to +85°C–25°C to +85°C
Dimensions89 x 51 x 37mm64 x 48.7 x 18mm
Terminals250 Faston250 Faston
Order code50-931550-9316


Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C