Easter opening times here
Marquardt 1682.3101 12A IP40 Pushbutton DPST On-Off Faston White 2 Pole Angled

Image Representative of Range

Marquardt 1682.3101 12A IP40 Pushbutton DPST On-Off Faston White 2 Pole Angled

Marquardt
Standard range
Order Code:

59-3104

Brand: Marquardt MPN: 1682.3101 EAN-13: 2050001124081
Qty Unit Price (Ex VAT)
1+ £1.81
Price per unit Ex VAT
285 in stock, despatched in 4 working days

A proven double-lifting contact system from Marquardt with high switching power and high mechanical load capacity.


  • Actuating force: 9N
  • Additional product specs: Creepage current resistance PTI 250
  • Contact opening width ≥ 3mm
  • Insulation distance ≥ 8mm
  • Flammability: pusher UL 94 V-0 socket UL 94 V-1 housing UL 94 V-2
  • Heat and fire resistance 850ºC (category D)
  • Test mark: ENEC UL CSA
  • Casing/button colour: White
  • Connection: CEE plug 4.8mm
  • Contact material: Silver
  • Contact type: 2 breakers
  • L x W x H 19 x 13 x 26.5mm
  • Durability: 100,000 switch cycles
  • Electrical lifespan: 50,000 switch cycles
  • Functions: latch
  • Insulation resistance: Min 100 MΩ
  • Lighting type: none
  • Max. temperature: 100°C
  • Min. temperature: -20°C
  • Protection type: IP40
  • Switch features: protuding
  • Switch position: 2 x On/Off
  • Switch type: Pushbutton switch
  • Switching current (max.): 12A
  • Switching voltage: 250V AC
  • Manufacturer's part 1682.3101

Note: In the description of switching position, the value in brackets is intended to show the switch function.

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C