Easter opening times here
Marquardt 6425.0101 Key Switch 100mA 28V SPNO PCB Non-LED 19mm No Cap

Marquardt 6425.0101 Key Switch 100mA 28V SPNO PCB Non-LED 19mm No Cap

Marquardt
Standard range
Order Code:

59-3999

Brand: Marquardt MPN: 6425.0101
Qty Unit Price (Ex VAT)
1+ £2.83
Price per unit Ex VAT
489 in stock, despatched in 4 working days

A momentary key switch from Marquardt for use in IC technology, microcomputers, measuring and controlling devices, electronic games, switching and control systems, household machines or telephone intercom systems. Its small dimensions allow it to be used in keypads with a minimum spacing of 15.5mm. Supplied without LED but one can be added by the customer.


  • Casing/button colour: Black White
  • Connection: PCB pins
  • Contact material: Au (gold)
  • Contact type: 1 maker
  • L x W x H 14.8 x 13.5 x 10.7mm
  • Functions: momentary
  • Lighting type: none
  • Shape (type): Pitch ≥ 16mm
  • Switch position: 1 x Off/(On)
  • Switch type: Pushbutton
  • Switching current (max.): 0.1A
  • Switching voltage: 28 V
  • Manufacturer's part 6425.0101

Note: In the description of switching position, the value in brackets is intended to show the switch function.

Type Key switch
Action Off / (on)
Contact Configuration SPST
Illumination Colour(s) N/A
Illumination Type N/A
Max. Current 0.1A

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C