Site: Industry
Currency: GBP    
Martindale MARCP301 110V Industrial Socket Tester

Martindale MARCP301 110V Industrial Socket Tester

Martindale
Extended range
Order Code:

85-2736

Brand: Martindale MPN: MARCP301 EAN-13: 5036162183058
Qty Unit Price (Ex VAT)
1+ £48.50
Price per unit Ex VAT
Available to back orderBack-order availability date - 08/04/2025

The Martindale CP301 is designed for use on 110V centre tapped circuits, it is fitted with a yellow 110V 16A CT plug to BS 4343/IEC309. The CP301 shows similar fail-safe indications to the classic Martindale check plug.

Using LEDs to highlight possible fault combinations, the CP301 is invaluable for instantly checking sockets in factory or on site installations.


  • Operating Voltage: 110V AC (55-0-55V centre tapped supply)
  • Operating Current: 30mA
  • Overvoltage: CAT II, 150V
  • Weight: 180g approx
Type Industrial socket tester

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C