Site: Industry
Currency: GBP    
Master Lock 7640EURDBLK Black Finish 40mm 4-Digit Combination Padlock

Master Lock 7640EURDBLK Black Finish 40mm 4-Digit Combination Padlock

Master Lock
Standard range
Order Code:

96-5503

Brand: Master Lock MPN: 7640EURDBLK EAN-13: 3520190937070
Qty Unit Price (Ex VAT)
1+ £13.00
Price per unit Ex VAT
100 in Stock, despatched in 2 days

The Master Lock Black Finish Combination Padlocks are a tough and dependable security solution. With a modern design and a contemporary brushed metal finish, they are an appealing solution for day-to-day reliability.

Each padlock has a solid aluminium body, steel shackle and dual locking levers. They have a 4-digit resettable combination (with 10,000 possible combinations), with no reset key required.

All Master Lock padlocks are supplied with a Lifetime Warranty against mechanical failure.

Suggested uses: lockers, toolboxes, storage boxes and cellars.

The Master Lock 7640EURDBLK has the following specifications:
40mm aluminium with black finish padlock - 27mm chrome plated steel shackle, 6mm diameter - 4-digit resettable combination (10,000 possible combinations)


Type Padlock

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C