Master Lock S31RED Lockout Padlock – 35mm Body & 4.76mm Stainless Steel Shackle

Master Lock S31RED Lockout Padlock – 35mm Body & 4.76mm Stainless Steel Shackle

Master Lock
Standard range
Order Code:

96-5666

Brand: Master Lock MPN: S31RED EAN-13: 0071649148200
Qty Was Unit Price (Ex VAT)
1+ £12.34   £12.09
Price per unit Ex VAT
100 in Stock, despatched in 4 days

The Masterlock Zenex™ Lockout non-conductive padlocks have dielectric protection and are non-sparking, with either a composite nylon, hardened steel or stainless steel shackle.

They are the optimal safety padlock, designed exclusively for a Lockout/Tagout system. They are durable, standardised, substantial and identifiable for OSHA 1910.147 compliance.

The lockout padlock has a Zenex™, UV stable composite body and 6mm diameter composite nylon or 4.76mm stainless steel shackle, it is corrosion and chemical resistant and can withstand temperatures ranging from -57 ° C to +177 ° C. The body sides and faces can be laser-engraved for permanent identification.

Includes 'Danger' and 'Property of' padlock labels. Key retaining, supplied with a single key.

Stainless steel shackle


Type Lockout

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C