This IC is a 10K digital potentiometer that features a non-volatile wiper position that is storable in EEPROM memory. The output has 100 positions that can be incremented/decremented by control of the wiper position via a three-terminal port, control coming from either a CPU or by manual control. The device will operate from 3V and 5V supplies, making it suitable for portable applications.
- Through-hole DIL-8 package
- 100-Position taper potentiometer
- Non-volatile on-demand wiper storage
- Minimal external circuitry
- Ideal for low-cost trimming applications via CPU or manual control
- Tolerance 20%
- Linear law