Qty | Unit Price (Ex VAT) |
---|---|
1+ | £14.67 |
Mean Well HDR-60-12 60W 12VDC Din Rail - Ultra slim design with 17.5mm (1SU) width, DC output with adjustable voltage is suitable for DIN rail mounting and ideal for a range of automation applications in the workplace and in the home.
No load power consumption <0.3W
Protections: Short circuit/ Overload/ Over voltage
Type | Switched-Mode Power supply |
---|---|
Dimensions (H x W x D) | (L x W x H) 54.5 x 52.5 x 90 |
Input Voltage | 85 to 264V |
No. of outputs | 1 |
Open Frame/DIN Rail | DIN rail |
Output Current | 4.5A |
Output Voltage | 12V |
Output Voltage Max. | 10.8 |
Output Voltage Min. | 13.8 |
Power Rating | 54 |
Supply Voltage Range | 85 to 264 |
Temperature Range | -30 to +70 |
To use this facility please Sign In.
Sign In