Mean Well XLG-150-24-A XLG-series LED driver 150W 24V DC adjustable

Mean Well XLG-150-24-A XLG-series LED driver 150W 24V DC adjustable

Mean Well
Standard range
Order Code:

05-1921

Brand: Mean Well MPN: XLG-150-24-A
Qty Unit Price (Ex VAT)
1+ £35.21
10+ £31.69
25+ £30.42
50+ £29.40
Price per unit Ex VAT
564 in Stock, despatched in 4 days

The Mean Well XLG-150-24-A LED driver is designed for constant voltage and constant current applications, delivering 150 W with a current range of 3.2 - 6.25 A at 24 V DC. It features an adjustable PFC circuit, surge protection, and is suitable for use on furniture, outdoor settings, and flammable surfaces. Typical applications include powering LED strips, lighting installations, and LED transformers, providing reliable and safe operation in various environments.
Type LED driver
Connection Open end cable
Dim (L x W x H) 180 x 63 x 35.5 mm
Factory colour Metal
Height 35.5mm
IP rating IP67
Length 180mm
Max. output current 6.25A
Max. power 150W
Max. temperature +90°C
Min. temperature -40°C
Misc Attribute Pulsed
No. of inputs 1
No. of outputs 1
Output current (max.) - rounded 6.25A
Output current (min.) 3.2A
Output voltage (max.) 24V DC
Power range 150 W (max)
Test mark CE, CB, MM, ENEC, UL
Weight 800g
Width 63mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C