Easter opening times here
MEC 3ETL9-15 3etl9 Tactile Switch 15mm

MEC 3ETL9-15 3etl9 Tactile Switch 15mm

MEC
Standard range
Order Code:

78-0636

Brand: MEC MPN: 3ETL9-15
Qty Unit Price (Ex VAT)
1+ £1.60
50+ £1.44
100+ £1.39
Price per unit Ex VAT
33 in stock, despatched same dayAdditional quantity lead time 9 days

Through-hole tactile switch from MEC rated to IP67 with a black round actuator 15mm high.


  • Rated at 50mA 24V DC
  • Single pole momentary action
  • Ideal for use under a foil overlay
  • Offers an attractive alternative to the traditional membrane switch
  • Size 10 x 10mm
  • Pins on a 7.62mm pitch
  • Mechanical life of 10 million operations
  • IP67 rated
  • UL 94V-0 rated
  • MEC 3ETL9-15 series
Type Tactile switch
Action Momentary
Contact Configuration SPST
Illumination Colour(s) N/A
Illumination Type N/A
Max. Current 0.05A

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C