Site: Industry
Currency: GBP    
Megger DET3TC 3 Terminal Ground Resistance Tester

Megger DET3TC 3 Terminal Ground Resistance Tester

Megger
Standard range
Order Code:

55-5551

Brand: Megger MPN: DET3TC EAN-13: 5036175215869
  • RoHS Compliant
  • Country of Origin: United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £849.42
Price per unit Ex VAT
Available to back orderBack-order availability date - 16/04/2025

The Megger DET3TC ground resistance tester includes a current measuring function for attached rod technique (ART) testing. With this added function, on-site grounds can be tested separately without having to remove the utility connection. The complete kit of instrument, test leads, stakes, batteries and calibration certificate is delivered in a tough polypropylene carry case. The ground tester automatically checks the connection and conditions of the P spike, C spike, and also the level of ground noise. It also includes a voltmeter and can measure resistance from 0.01 to 2kΩ. Using the optional ICLAMP (55-5535) probe the instrument can use the ART method electrodes testing and measure leakage current down to 0.5mA.


  • Dimensions 203 x 148 x 78mm (8 x 5.7 x 3.2 in.)
  • Rated to IP54
  • CAT IV 100V
  • Weight: 1000g (2.2lb)
Type Earth resistance tester

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C